Low

RAYCHEM - TE CONNECTIVITY  ATUM-12/3-0-STK.  HEAT SHRINK TUBING, 12MM ID, PO, BLK, 4FT

RAYCHEM - TE CONNECTIVITY ATUM-12/3-0-STK.
RAYCHEM - TE CONNECTIVITY ATUM-12/3-0-STK.
Manufacturer Part No:
ATUM-12/3-0-STK.
Order Code:
1417197
Technical Datasheet:
See all Technical Docs
RAYCHEM - TE CONNECTIVITY ATUM-12/3-0-STK.
RAYCHEM - TE CONNECTIVITY ATUM-12/3-0-STK.

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
12mm
I.D. Supplied - Imperial:
0.472"
Shrink Ratio:
4:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
3mm
I.D. Recovered Max - Imperial:
0.118"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.023

Alternatives

ATUM-12/3-0-STK

Adhesive Lined Heat Shrink Tubing, 12 mm, 0.472 ", 4:1, Black, 4 ft, 1.2 m

RAYCHEM - TE CONNECTIVITY

119 in stock

Price for: Each

1+ €3.40 2+ €2.95 5+ €2.61 12+ €2.28 more…

Buy

Similar Products