Low

PRODUCTSUNLIMITED - TE CONNECTIVITY  3100-20U18999CL  CONTACTOR DPST-NO-DM, 240VAC, 40A, PANEL

PRODUCTSUNLIMITED - TE CONNECTIVITY 3100-20U18999CL
Manufacturer Part No:
3100-20U18999CL
Order Code:
1813937
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Voltage:
600VAC
No. of Poles:
2 Pole
Contact Configuration:
DPST-NO
Relay Mounting:
Panel
Switching Current AC1:
50A
Coil Voltage VAC Nom:
240V
Coil Voltage VDC Nom:
-
Switching Power AC1:
3hp
Load Current Inductive:
40A
Load Current Resistive:
50A
Switching Power AC3:
-
Switching Current AC3:
40A
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
0