Low

TE CONNECTIVITY / NEOHM  CPF0805B22KE1..  RESISTOR, THIN FILM, 22KOHM, 100mW, 0.1%

TE CONNECTIVITY / NEOHM CPF0805B22KE1..
Technical Data Sheet (2.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
CPF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000077

Alternatives

SMD Chip Resistor, Thin Film, 22 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, CPF Series

TE CONNECTIVITY / NEOHM

Cut Tape
1,658 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.532 50+ €0.245 100+ €0.213 250+ €0.182 more…

Buy

SMD Chip Resistor, Thin Film, 22 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RR Series

SUSUMU

Cut Tape
3,199 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.33 100+ €0.165 500+ €0.11 1000+ €0.088 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.