Low

NEOHM - TE CONNECTIVITY  CPF0603F7R15C1  SMD Chip Resistor, Thin Film, 7.15 ohm, 60 V, 0603 [1608 Metric], 63 mW, ± 1%

NEOHM - TE CONNECTIVITY CPF0603F7R15C1
Manufacturer Part No:
CPF0603F7R15C1
Order Code:
1527231
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
7.15ohm
Voltage Rating:
60V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.