Low

TE CONNECTIVITY / NEOHM  CPF0603F56K2C1..  RES, THIN FILM, 56K2, 1%, 0.063W, 0603

TE CONNECTIVITY / NEOHM CPF0603F56K2C1..
Technical Data Sheet (2.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
56.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
CPF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
0

Alternatives

SMD Chip Resistor, Thin Film, 56.2 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, CPF Series

TE CONNECTIVITY / NEOHM

Cut Tape
912 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.079 50+ €0.0759 100+ €0.0491 250+ €0.04 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.