Low

TE CONNECTIVITY / NEOHM  CBT50J47K..  CARBON RESISTOR COMPOSITION, 47KOHM, 500mW, 5%

TE CONNECTIVITY / NEOHM CBT50J47K..
Technical Data Sheet (63.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 5%
Product Range:
CBT Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-600ppm/°C to +200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00043

Alternatives

Through Hole Resistor, 47 kohm, 350 V, Axial Leaded, 500 mW, ± 5%, CBT Series

TE CONNECTIVITY / NEOHM

2,871 in stock

Price for: Each

5+ €0.387 50+ €0.268 250+ €0.199 500+ €0.166 more…

Buy

CARBON RESISTOR, 47KOHM, 500mW, 5%

MULTICOMP

32:  in stock

Price for: Each

1+ €1.09 10+ €1.04 25+ €0.87 50+ €0.579 more…

Buy

Through Hole Resistor, Little Demon®, 47 kohm, 350 V, Axial Leaded, 500 mW, ± 5%, OF Series

OHMITE

201 in stock

Price for: Each

1+ €1.53 10+ €1.00 50+ €0.767 100+ €0.657 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.