Low

TE CONNECTIVITY / NEOHM  CBT25J47K..  CARBON RESISTOR COMPOSITION, 47KOHM, 250mW, 5%

TE CONNECTIVITY / NEOHM CBT25J47K..
Technical Data Sheet (63.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
CBT Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-700ppm/°C to +400ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000227

Alternatives

Through Hole Resistor, 47 kohm, 250 V, Axial Leaded, 250 mW, ± 5%, CBT Series

TE CONNECTIVITY / NEOHM

752 in stock

Price for: Each

5+ €0.366 50+ €0.211 250+ €0.157 500+ €0.131 more…

Buy

CARBON RESISTOR, 47KOHM, 250mW, 5%

MULTICOMP

2,149:  in stock

Price for: Each

1+ €0.894 10+ €0.859 25+ €0.66 50+ €0.439 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.