Low

1-1478421-0 - 

RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, RG9B, RG-214, URM91, Brass

1-1478421-0 - RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, RG9B, RG-214, URM91, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1478421-0
Order Code:
1056312
Product Range
N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1478421-0 is a straight cable-mount Plug with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The N-type RF connector allows quicker connects and disconnects and compatible with RG9B, RG214, URM91 cable.
  • 50R Impedance
  • -65 to +165°C Temperature range

Applications

RF Communications, Aerospace, Defence, Military, Industrial

Product Information

:
N Coaxial
:
Straight Plug
:
Solder
:
50ohm
:
RG9B, RG-214, URM91
:
Brass
:
Silver Plated Contacts
:
11GHz
:
Cable Mount
:
N Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

249 In stock

20 in stock for next day delivery (Liege stock)

229 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
€11.15 11.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €11.15
5 + €10.85
10 + €10.55
25 + €10.42
50 + €10.28
100 + €10.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.