Low

1-1337476-0 - 

RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm

1-1337476-0 - RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1337476-0
Order Code:
1056342
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1337476-0 is a straight bulkhead SMB Jack with gold-plated phosphor bronze contacts, PTFE dielectric and gold-plated brass body. The RF connector allows quicker connects and disconnects and compatible with KX22A, KX3B cable and solder termination.
  • 50R Impedance
  • 250V Voltage rating
  • 1000MR Insulation resistance
  • -65 to +165°C Temperature range

Applications

RF Communications, Aerospace, Defence, Military, Industrial

Product Information

:
SMB Coaxial
:
Straight Bulkhead Jack
:
Solder
:
50ohm
:
Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, RG174A/U, RG188A/U, RG316/U, URM95
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

463 In stock

4 in stock for next day delivery (Liege stock)

459 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
€10.32 10.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €10.32
5 + €9.86
10 + €9.40
25 + €9.16
50 + €8.46
100 + €7.27
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.