Low

1-1337451-0 - 

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

1-1337451-0 - RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1337451-0
Order Code:
1056261
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1337451-0 is a bulkhead BNC Straight Jack for use with panel. It has silver-plated brass body with centre contact and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

:
BNC Coaxial
:
Straight Bulkhead Jack
:
Solder
:
50ohm
:
-
:
Brass
:
Silver Plated Contacts
:
4GHz
:
Panel Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

93 In stock

40 in stock for next day delivery (Liege stock)

53 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
€10.90 10.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €10.90
5 + €9.03
10 + €8.10
25 + €7.48
50 + €6.98
100 + €6.60
150 + €6.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.