Low

TE CONNECTIVITY / CORCOM  PE0S0SS60  POWER ENTRY MODULE, 6A, 500UA

TE CONNECTIVITY / CORCOM PE0S0SS60
Manufacturer Part No:
PE0S0SS60
Order Code:
2067486

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
6A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.074844

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.