Low

TE CONNECTIVITY / CGS  SBCHE66K8J..  RESISTOR WIREWOUND, 6.8KOHM, 7W, 5%

TE CONNECTIVITY / CGS SBCHE66K8J..
Technical Data Sheet (193.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
6.8kohm
Voltage Rating:
218.2V
Resistor Case Style:
Axial Leaded
Power Rating:
7W
Resistance Tolerance:
± 5%
Product Range:
SBC Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.004844

Alternatives

Through Hole Resistor, 6.8 kohm, 218.2 V, Axial Leaded, 7 W, ± 5%, SBC Series

TE CONNECTIVITY / CGS

78 in stock

Price for: Each

1+ €1.17 5+ €0.875 10+ €0.843 20+ €0.83 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.