Low

696371-1 - 

Quick Disconnect Terminal, PIDG FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

696371-1 - Quick Disconnect Terminal, PIDG FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
696371-1
Order Code:
2301025
Product Range
PIDG FASTON 250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 696371-1 is a PIDG FASTON yellow insulated Crimp Receptacle with brass terminal. The ultra-fast fully insulated FASTON receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. The ultra-fast fully insulated FASTON receptacle preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.
  • Helps to prevent shock and short hazards
  • Funnel wire entry
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size

Applications

Industrial

Product Information

:
PIDG FASTON 250 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
12AWG
:
10AWG
:
Yellow
:
-
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.