Low

AMP - TE CONNECTIVITY  696369-1.  TERMINAL, MALE DISCONNECT, 6.35MM, BLUE

AMP - TE CONNECTIVITY 696369-1.
Manufacturer Part No:
696369-1.
Order Code:
7404840
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Wire Size AWG Min:
Wire Size AWG Max:
Conductor Area CSA:
Terminal Type:
Insulator Colour:
Tab Size - Metric:
Tab Size - Imperial:
Insulator Material:
Terminal Material:

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000908

Associated Products