Low

63512-1 - 

Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 4.75mm x 0.51mm

63512-1 - Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 4.75mm x 0.51mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
63512-1
Order Code:
2310117
Product Range
FASTON 250 Series

Product Overview

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applications

Industrial

Product Information

:
FASTON 250 Series
:
Female Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
18AWG
:
14AWG
:
-
:
2mm²
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,930 In stock

2,790 in stock for next day delivery (Liege stock)

140 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
€0.056 0.06
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.056
150 + €0.0482
500 + €0.0459
1000 + €0.0446
1500 + €0.0432
5000 + €0.0396
10000 + €0.0378
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.