Low

5787169-7 - 

D Sub Connector, 68 Contacts, Receptacle, Amplimite 0.050 III Series, Steel Body, Through Hole

5787169-7 - D Sub Connector, 68 Contacts, Receptacle, Amplimite 0.050 III Series, Steel Body, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5787169-7
Order Code:
2452371
Product Range
Amplimite 0.050 III Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Amplimite 0.050 III series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
68Contacts
:
Receptacle
:
-
:
Amplimite 0.050 III Series
:
Steel Body
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

248 In stock

23 in stock for next day delivery (Liege stock)

225 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
€5.99 5.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €5.99
5 + €5.92
10 + €5.85
25 + €5.34
50 + €5.08
100 + €4.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.