Low

5569261-1 - 

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Ways, 6 Ports

5569261-1 - Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Ways, 6 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5569261-1
Order Code:
2452602

Product Overview

The 5569261-1 is a 8P8C 2 x 3-port right angle Cat5 shielded through-hole Low-profile RJ45 Modular Jack Assembly with panel and PCB ground option, side entry. It has phosphor bronze contact base with gold contact mating area plating and tin over nickel solder tail contact plating, PCT polyester housing.
  • UL94V-0 Flammability

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

:
RJ45
:
-
:
Jack
:
8Contacts
:
8Ways
:
6Ports
:
Cat5
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

56 In stock

4 in stock for next day delivery (Liege stock)

52 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
€12.96 12.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €12.96
5 + €12.71
10 + €12.47
25 + €12.22
50 + €10.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.