Low

5-102398-7 - 

Wire-To-Board Connector, 2.54 mm, 18 Contacts, Receptacle, AMPMODU MT Series, IDC / IDT, 2 Rows

5-102398-7 - Wire-To-Board Connector, 2.54 mm, 18 Contacts, Receptacle, AMPMODU MT Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-102398-7
Order Code:
2310169
Product Range
AMPMODU MT Series

Product Overview

The 5-102398-7 is a 18-position 2-row Receptacle Assembly with tin-plated copper alloy and Black PBT housing. The AMPMODU MT series connector supports Insulation Displacement Crimp (IDC) termination method to wire/cable. The AMPMODU MT and Shielded MT interconnection system offers labour and cost savings through mass termination technology, while maintaining the time proven reliability of the AMPMODU product family. The MT system is comprised of preloaded, double-row receptacle assemblies with snap-on covers and a variety of shielding hardware and accessories. The system is supported by a full line of mass termination tooling to meet virtually most production needs.
  • Applicable to wire/cable
  • Both ends closed housing
  • For use with header

Applications

Industrial

Product Information

:
2.54mm
:
18Contacts
:
Receptacle
:
AMPMODU MT Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

377 In stock

377 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€7.39 7.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.39
5 + €7.06
10 + €6.73
25 + €6.40
50 + €6.15
100 + €5.90
150 + €5.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.