Low

35495 - 

Fork / Spade Tongue Terminal, SOLISTRAND Series, 12 AWG, 10 AWG, M5

35495 - Fork / Spade Tongue Terminal, SOLISTRAND Series, 12 AWG, 10 AWG, M5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
35495
Order Code:
1056029
Product Range
SOLISTRAND Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Applications

Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial

Product Information

:
SOLISTRAND Series
:
12AWG
:
10AWG
:
M5
:
Uninsulated
:
-
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

TERMINAL, RING TONGUE, #10, CRIMP

1,922 in stock

Each

1+ €0.341 10+ €0.322 25+ €0.289 50+ €0.257 100+ €0.247 250+ €0.225 500+ €0.214 More Less

Associated Products

Compare Selected

Related Searches

11 In stock

3 in stock for next day delivery (Liege stock)

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
€14.68 14.68
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + €14.68
5 + €11.88
10 + €9.20
25 + €8.17
50 + €8.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.