Low

292173-6 - 

Wire-To-Board Connector, 2 mm, 6 Contacts, Header, AMP CT Series, Surface Mount, 1 Rows

292173-6 - Wire-To-Board Connector, 2 mm, 6 Contacts, Header, AMP CT Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
292173-6
Order Code:
2310204
Product Range
AMP CT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMP CT series Connector is a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
  • Discrete wire interconnect
  • Circuits range from 2 to 15 single row and 8 to 30 dual row
  • Kinks for self-retention on boards
  • Many components are recognized under

Applications

Industrial, Computers & Computer Peripherals, Audio, HVAC

Product Information

:
2mm
:
6Contacts
:
Header
:
AMP CT Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

109 In stock

109 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

919 will be available for delivery on 14-Apr-2018

More stock available week commencing 04/06/18
€0.875 0.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.875
15 + €0.832
25 + €0.789
100 + €0.755
250 + €0.686
1000 + €0.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.