Low

AMP - TE CONNECTIVITY  2154829-3.  CONNECTOR, HEADER, 4 POSITION, 1ROW, 3.96MM

AMP - TE CONNECTIVITY 2154829-3.
Manufacturer Part No:
2154829-3.
Order Code:
2306489
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.004536

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.