Low

AMP FROM TE CONNECTIVITY  208210-2  Connector Housing, Receptacle, 19 Ways, 5.08 mm, Metrimate Series Contacts

AMP FROM TE CONNECTIVITY 208210-2
Technical Data Sheet (5.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 208210-2 is a 19-position Connector Housing made of black polyester. The plug housing is suitable for use with the Metrimate drawer connectors.
  • UL94V-0 Flammability rating
  • 600VAC/VDC Operating voltage
  • -55 to 130°C Operating temperature range

Product Information

Product Range:
-
Gender:
Receptacle
No. of Positions:
19Ways
Pitch Spacing:
5.08mm
For Use With:
Metrimate Series Contacts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.0148

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.