Low

202417-1 - 

Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

202417-1 - Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202417-1
Order Code:
2310130
Product Range
Type I Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 202417-1 is a 14 to 12AWG Socket Contact made of bronze base material with gold-plating on contact mating area. It has crimp snap-in contact retention in housing and used for CR ZIF connectors, G series connectors.
  • 23A Test current

Applications

Industrial

Product Information

:
Type I Series
:
Socket
:
Crimp
:
12AWG
:
Gold Plated Contacts
:
CR ZIF Connectors, G Series Connectors
:
14AWG
:
Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

25 In stock

25 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
€16.25 16.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €16.25
5 + €14.90
10 + €13.54
25 + €13.35
50 + €13.16
100 + €11.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.