Low

AMP - TE CONNECTIVITY  1658676-1.  D SUB SHELL, PLUG, SIZE 2, STEEL

AMP - TE CONNECTIVITY 1658676-1.
Technical Data Sheet (2.94MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Positions:
26Ways
Connector Type:
High Density D Sub
Connector Shell Size:
DA
Product Range:
AMPLIMITE HDP-22 Series
Gender:
Plug
Connector Body Material:
Metal Body
For Use With:
HDP-22 Crimp Snap Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.011794

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.