Low

1437504-6 - 

IC & Component Socket, 3 Contacts, Transistor Socket, 2.54 mm, 8060 Series, Beryllium Copper

1437504-6 - IC & Component Socket, 3 Contacts, Transistor Socket, 2.54 mm, 8060 Series, Beryllium Copper
1437504-6 - IC & Component Socket, 3 Contacts, Transistor Socket, 2.54 mm, 8060 Series, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1437504-6
Order Code:
2310216
Product Range
8060 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1437504-6 is a 3-way Transistor Socket with gold-plated beryllium copper terminals. The 8060-1G13 IC and component socket comes with a gold-plated brass sleeve and fluoropolymer insulator.
  • Low profile
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature range

Applications

Industrial, Communications & Networking

Product Information

:
3Contacts
:
Transistor Socket
:
2.54mm
:
8060 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Alternatives Available

1925239 - TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE VERTICAL

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.