Low

103653-6 - 

Wire-To-Board Connector, 2.54 mm, 7 Contacts, Plug, AMPMODU MTE Series, 1 Rows

103653-6 - Wire-To-Board Connector, 2.54 mm, 7 Contacts, Plug, AMPMODU MTE Series, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
103653-6
Order Code:
2429618
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Product Information

:
2.54mm
:
7Contacts
:
Plug
:
AMPMODU MTE Series
:
-
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

80 In stock

5 in stock for next day delivery (Liege stock)

75 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
€1.19 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.19
10 + €0.998
25 + €0.896
100 + €0.857
150 + €0.779
250 + €0.701
1000 + €0.623
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.