Low

103648-8 - 

Wire-To-Board Connector, 2.54 mm, 9 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

103648-8 - Wire-To-Board Connector, 2.54 mm, 9 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
103648-8
Order Code:
2429616
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Product Information

:
2.54mm
:
9Contacts
:
Receptacle
:
AMPMODU MTE Series
:
-
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

389 In stock

13 in stock for next day delivery (Liege stock)

376 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€0.827 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.827
50 + €0.713
100 + €0.682
250 + €0.62
500 + €0.558
1000 + €0.44
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.