Low

103648-7 - 

Wire-To-Board Connector, 2.54 mm, 8 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

103648-7 - Wire-To-Board Connector, 2.54 mm, 8 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
103648-7
Order Code:
2429615
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Product Information

:
2.54mm
:
8Contacts
:
Receptacle
:
AMPMODU MTE Series
:
-
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

23 In stock

23 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.685 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.685
15 + €0.652
25 + €0.617
100 + €0.577
250 + €0.539
1000 + €0.528
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.