Low

AMP - TE CONNECTIVITY  1-1971875-3.  CONNECTOR, HOUSING, RCPT, 9POS, 3ROW, 6MM

Manufacturer Part No:
1-1971875-3.
Order Code:
2336555
AMP - TE CONNECTIVITY 1-1971875-3.
AMP - TE CONNECTIVITY 1-1971875-3.
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Power Triple Lock Series
Gender:
Receptacle
No. of Positions:
9Ways
Pitch Spacing:
6mm
For Use With:
1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.010342

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.