Low

1-1658526-2.. - 

WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM

1-1658526-2.. - WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM
1-1658526-2.. - WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1658526-2..
Order Code:
2118669
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
20Contacts
:
Receptacle
:
609 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM

529 in stock

OMRON ELECTRONIC COMPONENTS

WIRE-BOARD CONNECTOR, SOCKET, 20 POSITION, 2.54MM

238 in stock

Each

1+ €1.25 10+ €1.14 25+ €1.07 50+ €1.03 more…

Related Searches

246 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times

600 will be available for delivery on 24-Apr-2018

More stock available week commencing 08/10/18
€7.07 7.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.07
10 + €6.60
25 + €6.13
50 + €5.48
100 + €4.85
250 + €4.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.