Low

RLF7030T-2R2M5R4 - 

Power Inductor (SMD), 2.2 µH, 5.4 A, Wirewound, 5.5 A, RLF Series, 7.3mm x 6.8mm x 3.2mm

RLF7030T-2R2M5R4 - Power Inductor (SMD), 2.2 µH, 5.4 A, Wirewound, 5.5 A, RLF Series, 7.3mm x 6.8mm x 3.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
RLF7030T-2R2M5R4
Order Code:
1669986RL
Product Range
RLF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µH
:
5.4A
:
Wirewound
:
5.5A
:
RLF Series
:
7.3mm x 6.8mm x 3.2mm
:
0.01ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RLF series SMD Power Inductor with wounded ferrite core and suitable for power circuits. Using flat-square wire for winding, that is rising space factor, these inductors can reduce DC resistance and suppress calorific value.
  • Magnetic shield
  • Halogen-free

Applications

Power Management, Industrial, Avionics, Consumer Electronics

Footnotes

Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.

Warnings

Use a wrist band to discharge static electricity in your body through the grounding wire.

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1669986 Check stock

841 In stock

337 in stock for next day delivery (Liege stock)

504 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on 05-May-2018

2,000 will be available for delivery on 26-May-2018

More stock available week commencing 04/06/18
€2.18 2.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €2.18
50 + €1.19
100 + €1.03
250 + €0.867
500 + €0.813
1000 + €0.758
5000 + €0.732
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1669986) x 2.18 = €21.80
Total Price: €21.80
10 (Re-reel 1669986RL) x 2.18 = €21.80
Total Price: €21.80
Choose your packaging preference
1669986
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.