Low

TDK  CGA3E2X7R1H222K080AA.  CERAMIC CAPACITOR, 2200PF, 50V, X7R, 0603

TDK CGA3E2X7R1H222K080AA.
Technical Data Sheet (280.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
2200pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
CGA Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000036

Alternatives

CERAMIC CAPACITOR, 2200PF, 50V, X7R, 0603, FULL REEL

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ €0.0068 8000+ €0.0058 28000+ €0.0051

Buy

SMD Multilayer Ceramic Capacitor, FE-CAP, 0603 [1608 Metric], 2200 pF, 50 V, ± 10%, X7R, S Series

KEMET

Cut Tape
988 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.09 100+ €0.05 500+ €0.0321 1000+ €0.0265 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2200 pF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
20,945 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.015 200+ €0.0145 400+ €0.0137 1000+ €0.0094 more…

Buy

Similar Products