Low

UMK105CG331JV-F - 

CERAMIC CAPACITOR 330PF 50V, C0G, 5%, 0402

UMK105CG331JV-F - CERAMIC CAPACITOR 330PF 50V, C0G, 5%, 0402

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UMK105CG331JV-F
Order Code:
2369012
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
330pF
:
50V
:
± 5%
:
C0G / NP0
:
M Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

CERAMIC CAPACITOR 330PF 50V, C0G, 5%, 0402

10,044 in stock

Each (Supplied on Cut Tape)

1+ €0.0848 25+ €0.0344 100+ €0.0229 250+ €0.0196 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0073 50000+ €0.0054 100000+ €0.0053

Related Searches

10,000 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 09/07/18
€0.0077 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.0077
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.