Low

TL084CDT - 

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

TL084CDT - Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL084CDT
Order Code:
2474048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084CDT is a general purpose JFET quad Operational Amplifier incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and low offset voltage temperature coefficient.
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • 680mW Power dissipation

Applications

Power Management

Product Information

:
4 Amplifier
:
4MHz
:
16V/µs
:
6V to 36V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

2,469 In stock

2,469 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/10/18
€0.12 0.12
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + €0.12
5000 + €0.114
7500 + €0.107
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.