Low

STMICROELECTRONICS  STCC5021IQTR  USB Interface, USB Controller, USB 2.0, 3.0, 1.7 V, 5.5 V, VFQFN, 16 Pins

STMICROELECTRONICS STCC5021IQTR
Manufacturer Part No:
STCC5021IQTR
Order Code:
2462681
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Type:
USB Controller
USB Standard:
USB 2.0, 3.0
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Interface Case Style:
VFQFN
No. of Pins:
16Pins
Data Rate:
-
No. of Ports:
1 Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products