Low

LSM9DS0 - 

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 2.4 V, 3.6 V, LGA

LSM9DS0 - MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 2.4 V, 3.6 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSM9DS0
Order Code:
2433079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LSM9DS0 is a System-in-package featuring a 3D digital linear acceleration sensor and a 3D digital angular rate sensor, a 3D digital magnetic sensor. It has a linear acceleration full scale of ±2/±4/±6/±8/±16g, a magnetic field full scale of ±2/±4/±8/±12 gauss and an angular rate of ±245/±500/±2000°/second. The LSM9DS0 includes an I²C serial bus interface supporting standard and fast mode (100 and 400kHz) and an SPI serial standard interface. The system can be configured to generate interrupt signals on dedicated pins and is capable of motion and magnetic field detection. Thresholds and timing of interrupt generators are programmable by the end user. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.
  • ±2/±4/±6/±8/±16g Linear Acceleration Full Scale
  • ±2/±4/±8/±12 Gauss Magnetic Full Scale
  • ±245/±500/±2000°/Second Angular Rate Full Scale
  • 16-bit Data Output
  • SPI/I²C Serial Interfaces
  • Power-down Mode/Low-power Mode
  • Programmable Interrupt Generators
  • Embedded Self-test
  • Embedded Temperature Sensor
  • Embedded FIFO
  • Position and Motion Detection Functions
  • Click/Double-click Recognition
  • Intelligent Power Saving for Handheld Devices
  • Green Product

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Power Management, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device, device is sensitive to magnetic fields, improper handling can cause permanent damage to the part.

Product Information

:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
:
2.4V
:
3.6V
:
LGA
:
24Pins
:
± 245°/s, ± 500°/s, ± 2000°/s
:
± 2g, ± 4g, ± 6g, ± 8g, ± 16g
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true