Low

L200CV - 

2.85V to 36V, 2A Adjustable Voltage and Current Regulator in Pentawatt5 Package

L200CV - 2.85V to 36V, 2A Adjustable Voltage and Current Regulator in Pentawatt5 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L200CV
Order Code:
1094204
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L200CV is a monolithic integrated circuit for voltage and current programmable regulation. Current limiting, power limiting, thermal shutdown and input overvoltage protection (up to 60 V) make the L200CV virtually blow out proof. The L200CV can be used to replace fixed voltage regulators when high output voltage precision is required and eliminates the need to stock a range of fixed voltage regulators.
  • Adjustable output current up to 2A
  • Adjustable output voltage down to 2.85V
  • Input overvoltage protection up to 60V, 10ms
  • Short circuit protection
  • Output transistor S.O.A protection
  • Thermal overload protection
  • Low bias current on regulator pin
  • Low standby current drain

Applications

Automotive, Consumer Electronics, Aerospace, Defence, Military, Power Management

Product Information

:
Adjustable
:
-
:
40V
:
-
:
2.85V
:
36V
:
2A
:
Pentawatt
:
5Pins
:
-25°C
:
150°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,257 In stock

573 in stock for next day delivery (Liege stock)

684 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

400 will be available for delivery on 23-Feb-2018

400 will be available for delivery on 27-Apr-2018

350 will be available for delivery on 23-Mar-2018

More stock available week commencing 09/07/18
€3.47 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.47
10 + €2.61
25 + €2.58
50 + €2.55
100 + €2.15
250 + €2.06
500 + €1.93
1000 + €1.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.