Low

ECMF02-3HSM6 - 

Special Function IC, Common Mode Filters with ESD Protection, 100 mA DC, µQFN-6

ECMF02-3HSM6 - Special Function IC, Common Mode Filters with ESD Protection, 100 mA DC, µQFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECMF02-3HSM6
Order Code:
2462663
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Common Mode Filter with ESD Protection
:
3 Data Lines
:
Common-Mode
:
µQFN
:
6Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECMF02-3HSM6 is a highly integrated Common Mode Filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses and complies with the MHL/USB2.0/USB3.0 interface standard. The device can protect and filter a single differential lane. Provides -20dB attenuation at 700MHz in LTE bands. The device has high common mode attenuation -25dB at 800MHz, -10dB at 2GHz.
  • High reduction of parasitic elements through integration

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.