Low

SPANSION  S25FL208K0RMFI011.  8-MBIT 3.0V SERIAL FLASH MEMORY WITH UNIFORM 4 K

SPANSION S25FL208K0RMFI011.
Manufacturer:
SPANSION SPANSION
Manufacturer Part No:
S25FL208K0RMFI011.
Order Code:
2316203
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
Flash Memory Configuration:
Clock Frequency:
IC Interface Type:
Memory Case Style:
No. of Pins:
Access Time:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000315

Alternatives

MEMORY, FLASH NOR, 8MBIT, SOIC-8

CYPRESS SEMICONDUCTOR

719:  in stock

Price for: Each

1+ €0.80

Buy

Flash Memory, 8 Mbit, 4K x 256Byte, 76 MHz, Serial, SOIC, 8 Pins

CYPRESS SEMICONDUCTOR

485 in stock

Price for: Each

1+ €0.471 10+ €0.36 100+ €0.285 250+ €0.281 more…

Buy