Low

UTG24PG - 

Circular Connector Clamp, Straight w/ strain relief nut, IP65, 24, 35 mm, Trim Trio UTG Series

UTG24PG - Circular Connector Clamp, Straight w/ strain relief nut, IP65, 24, 35 mm, Trim Trio UTG Series
UTG24PG - Circular Connector Clamp, Straight w/ strain relief nut, IP65, 24, 35 mm, Trim Trio UTG Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UTG24PG
Order Code:
105596
Product Range
Trim Trio UTG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
  • Available in plug and receptacle versions for both male and female contacts
  • Connectors and accessories are moulded from highly durable glass-filled thermoplastic
  • UL94V-0 Flammability
  • Metal bayonet ring - Metal wave spring loaded
  • Locks with audible positive click
  • Assures 500 matings and unmatings

Applications

Industrial

Product Information

:
24
:
35mm
:
-
:
Trim Trio UTG Series
:
Waterprotected Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

54 In stock

49 in stock for next day delivery (Liege stock)

5 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
€14.69 14.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €14.69
5 + €14.34
10 + €13.99
25 + €13.64
50 + €13.27
75 + €12.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.