Low

SOURIAU  SMS3GE6.  CONNECTOR, PLUG, 3 POSITION, 5.08MM, RIGHT ANGLE PCB

SOURIAU SMS3GE6.
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS3GE6.
Order Code:
2308643
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Qikmate SMS Series
Contact Termination Type:
Through Hole
Gender:
Plug
No. of Contacts:
3Contacts
Pitch Spacing:
5.08mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Connector Shell Size:
-
No. of Rows:
1Rows
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005308

Similar Products