Low

TU0425BU-100 - 

Pneumatic Tubing, General Air Pressure, PUR (Polyurethane), Blue, 4 mm, 2.5 mm, 0.8 MPa, 100 m

SMC TU0425BU-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SMC SMC
Manufacturer Part No:
TU0425BU-100
Order Code:
3629922
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PUR (Polyurethane)
:
Blue
:
4mm
:
2.5mm
:
0.8MPa
:
100m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TU0425BU-100 is a 100m blue general air pressure Tubing made of polyurethane. The TU series tubing represents a new high quality standard in metric size polyurethane tubing.
  • Maximum operating pressure 0.8MPa at 20°C

Applications

Industrial

Warnings

Surge pressure must be under the maximum operating pressure. If exceeding that value, fitting may damaged and tubing may burst.

Associated Products

Compare Selected

No Longer Stocked

No longer stocked:: true No Longer Manufactured::