Low

6ED1 052-1FB00-0BA6 - 

PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 85 to 264 Vac, LCD Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6ED1 052-1FB00-0BA6
Order Code:
1657153
Product Range
LOGO! Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2
:
8
:
4
:
LCD
:
IP20
:
LOGO! Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6ED1 052-1FB00-0BA6 from Siemens is LOGO! 230RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional 230VAC/VDC modules.
  • Rated input voltage is 115VDC / 230VDC
  • Relay output current 3A (inductive) 10A (resistive) load
  • 8 digital input, 4 relay digital output
  • 200 memory blocks
  • IP20 degree of protection
  • UL, CSA, FM, IEC, VDE approved
  • Dimension is 72mm x 90mm x 55mm (WxHxD)
  • Ambient operating temperature is 0°C to 55°C
  • 35mm DIN rail mountable
  • Radio interference suppression according to EN55011, Limit value of Class B

Applications

Automation & Process Control, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

109 In stock

6 in stock for next day delivery (Liege stock)

103 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€242.00 242.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €242.00
3 + €201.00
5 + €180.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.