Low

SEMIKRON  SKKD 100/12.  RECTIFIER MODULE, 1.2KV, 100A, SEMIPACK 1

SEMIKRON SKKD 100/12.
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKD 100/12.
Order Code:
4562677
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
100A
Forward Voltage VF Max:
1.35V
Diode Module Configuration:
Dual Series
Packaging:
Each
Product Range:
SKKD Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.090719

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.