Low

SCHNEIDER ELECTRIC  LUFW10  THERMAL OVERLOAD ALARM MODULE

SCHNEIDER ELECTRIC LUFW10
Technical Data Sheet (42.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
230VAC
No. of Phases:
-
Power Rating:
400VA
Current Rating:
2A
Product Range:
-
For Use With:
Starters Controllers
Supply Voltage Range:
24V DC, 230V AC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.055

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.