Low

SCHNEIDER ELECTRIC  GS2AE2  SHAFT FOR EXT OP 32-400 AMPS, 320MM

SCHNEIDER ELECTRIC GS2AE2
Manufacturer Part No:
GS2AE2
Order Code:
2033961
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Current Rating:
-
Product Range:
-
For Use With:
Switch Disconnector 50A to 400A
Accessory Type:
Extension Shaft
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.28

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.