Low

SCHNEIDER ELECTRIC  GS1AM110  1 N/O EARLY BREAK AUX CONTACT

SCHNEIDER ELECTRIC GS1AM110
Manufacturer Part No:
GS1AM110
Order Code:
2033962
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
-
No. of Phases:
Single
Power Rating:
-
Current Rating:
6A
Product Range:
-
For Use With:
TeSys GS32
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.