Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  ZB4BVG5  LED Panel Mount Indicator, Yellow, 120 VAC, 22 mm, 14 mA, IP65

SCHNEIDER ELECTRIC / TELEMECANIQUE ZB4BVG5
Manufacturer Part No:
ZB4BVG5
Order Code:
3054809
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Yellow
Operating Voltage:
120VAC
Mounting Hole Dia:
22mm
Forward Current If:
14mA
Luminous Intensity:
-
IP / NEMA Rating:
IP65
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
85365007
Weight (kg):
.052

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.