Please refer to product description
- Manufacturer:
- SCHMERSAL
- Order Code:
- 3993243
- Manufacturer Part No:
- AZ15/16-B1.
-
- Technical Data Sheet (679.19KB) EN
- ACTUATOR KEY
- SVHC: No SVHC (19-Dec-2011)
- External Depth: 28.3mm
- External Length / Height: 16mm
- External Width: 56mm
- Series: AZ15
Availability
| Availability: No Longer Stocked |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- Weight (kg): 0.018
- Tariff No.: 85363010
-
Country of Origin:
DE
Germany
Country in which last significant manufacturing process was carried out



