Low

FN2060-1-06 - 

Power Line Filter, Chassis, 0.22 µF, 250 V, 1 A, General Purpose, Quick Connect, 12 mH

FN2060-1-06 - Power Line Filter, Chassis, 0.22 µF, 250 V, 1 A, General Purpose, Quick Connect, 12 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2060-1-06
Order Code:
1191374
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1A
:
250V
:
General Purpose
:
Quick Connect
:
12mH
:
0.22µF
:
734µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN2060-1-06 is a multi-stage general purpose EMI Filter designed for easy and fast chassis mounting. It is suitable for noisy applications requiring good differential and common-mode attenuation. This Filter provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range

Applications

Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

39 In stock

8 in stock for next day delivery (Liege stock)

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
€41.45 41.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €41.45
5 + €37.31
10 + €35.23
25 + €31.09
50 + €29.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.